
HHR-75AAA/B5BT | |
|---|---|
DigiKey Part Number | P008T-ND |
Manufacturer | |
Manufacturer Product Number | HHR-75AAA/B5BT |
Description | BATTERY NIMH 1.2V 700MAH AAA |
Customer Reference | |
Detailed Description | AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 700mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 140mA | |
Shelf Life | - | |
Standard Charge Current | 70mA | |
Standard Charge Time | 16Hrs | |
Weight | 11.79 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,00500 € | 40,05 € |
| 50 | 3,51040 € | 175,52 € |
| 100 | 3,31660 € | 331,66 € |
| 250 | 3,07680 € | 769,20 € |
| 500 | 2,90696 € | 1 453,48 € |
| 1 380 | 2,67501 € | 3 691,51 € |
| 2 760 | 2,52738 € | 6 975,57 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,80800 € |






