
| HHR-70AAAB7F2X2 | |
|---|---|
| DigiKey Part Number | P706-F022-ND | 
| Manufacturer | |
| Manufacturer Product Number | HHR-70AAAB7F2X2 | 
| Description | BATTERY PACK NIMH 4.8V AAA | 
| Customer Reference | |
| Detailed Description | AAA 4.8 V Nickel Metal Hydride Battery Pack | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Battery Chemistry | ||
| Rechargeability | Yes | |
| Battery Cell Size | ||
| Number of Cells | 4 | |
| Voltage - Rated | ||
| Capacity | 700mAh | |
| Structure | Side to Side, 2 Rows x 2 Cells | |
| Termination Style | Solder Tab | |
| Size / Dimension | 0.83" L x 0.83" W x 1.75" H (21.0mm x 21.0mm x 44.5mm) | |
| Note | Battery packs made with NIMH cells include a thermostat. | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,79000 € | 19,79 € | 
| 10 | 16,51200 € | 165,12 € | 
| 50 | 14,55080 € | 727,54 € | 
| 100 | 13,77970 € | 1 377,97 € | 
| 250 | 12,82272 € | 3 205,68 € | 
| 500 | 12,14316 € | 6 071,58 € | 
| Unit Price without VAT: | 19,79000 € | 
|---|---|
| Unit Price with VAT: | 23,74800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France