
HHR-380AB27T | |
|---|---|
DigiKey Part Number | P018T-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380AB27T |
Description | BATTERY NIMH 1.2V 3.7AH LA |
Customer Reference | |
Detailed Description | L-A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 3.7Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 740mA | |
Shelf Life | - | |
Standard Charge Current | 370mA | |
Standard Charge Time | 16Hrs | |
Weight | 53.07 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 6,50600 € | 65,06 € |
| 50 | 5,70260 € | 285,13 € |
| 100 | 5,38790 € | 538,79 € |
| 360 | 4,85122 € | 1 746,44 € |
| 720 | 4,58347 € | 3 300,10 € |
| 1 080 | 4,43375 € | 4 788,45 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,43200 € |





