Amorphous Solar Cell 381 mW 5.1 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-5605CAR-DGK-T

DigiKey Part Number
11-AM-5605CAR-DGK-T-ND
Manufacturer
Manufacturer Product Number
AM-5605CAR-DGK-T
Description
AMORPHOUS SOLAR CELL 381MW 5.1V
Customer Reference
Detailed Description
Amorphous Solar Cell 381 mW 5.1 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Energy
Series
Packaging
Bulk
Part Status
Obsolete
Power (Watts) - Max
381 mW
Current @ Pmpp
115.4 mA
Voltage @ Pmpp
3.3 V
Type
Amorphous
Voltage - Open Circuit
5.1 V
Operating Temperature
-10°C ~ 60°C
Package / Case
Cells
Size / Dimension
4.638" L x 2.453" W x 0.079" H (117.80mm x 62.30mm x 2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.