
XRCGE50M000F3A1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE50M000F3A1AR0TR-ND - Tape & Reel (TR) 490-XRCGE50M000F3A1AR0CT-ND - Cut Tape (CT) 490-XRCGE50M000F3A1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE50M000F3A1AR0 |
Description | CRYSTAL 50.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE50M000F3A1AR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±45ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,35880 € | 8,97 € |
| 50 | 0,34400 € | 17,20 € |
| 100 | 0,32980 € | 32,98 € |
| 250 | 0,31184 € | 77,96 € |
| 500 | 0,29894 € | 149,47 € |
| 1 000 | 0,28657 € | 286,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27338 € | 820,14 € |
| 6 000 | 0,26208 € | 1 572,48 € |
| 9 000 | 0,25569 € | 2 301,21 € |
| 15 000 | 0,24786 € | 3 717,90 € |
| 21 000 | 0,24284 € | 5 099,64 € |
| 30 000 | 0,23763 € | 7 128,90 € |
| 36 000 | 0,23501 € | 8 460,36 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

