633nm HeNe Laser Modules 0.84mW 115V, 230V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-LHP-211

DigiKey Part Number
5534-25-LHP-211-ND
Manufacturer
Manufacturer Product Number
25-LHP-211
Description
HeNe-Laser System .84mW 633nm Po
Customer Reference
Detailed Description
633nm HeNe Laser Modules 0.84mW 115V, 230V Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pacific Lasertec
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
633nm
Voltage - Input
115V, 230V
Current Rating (Amps)
-
Power (Watts)
0.84mW
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Pacific Lasertec
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.