
LDL03-12S12M | |
|---|---|
DigiKey Part Number | 4457-LDL03-12S12M-ND |
Manufacturer | |
Manufacturer Product Number | LDL03-12S12M |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 11 Leads | |
Size / Dimension | 0.83" L x 0.38" W x 0.44" H (21.0mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 € | 27,53 € |
| 5 | 26,51000 € | 132,55 € |
| 10 | 26,08000 € | 260,80 € |
| 30 | 25,41133 € | 762,34 € |
| 50 | 25,10600 € | 1 255,30 € |
| 100 | 24,69700 € | 2 469,70 € |
| 250 | 24,16596 € | 6 041,49 € |
| Unit Price without VAT: | 27,53000 € |
|---|---|
| Unit Price with VAT: | 33,03600 € |

