Isolated Module DC DC Converter 1 Output 24V 9A 16.5V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAE200-48S24W

DigiKey Part Number
4457-HAE200-48S24W-ND
Manufacturer
Manufacturer Product Number
HAE200-48S24W
Description
DC DC CONVERTER 24V 216W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 9A 16.5V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16.5V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
9A
Power (Watts)
216 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 115°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active Low
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1251,03000 €251,03 €
6240,62167 €1 443,73 €
10237,72700 €2 377,27 €
26232,40038 €6 042,41 €
Unit Price without VAT:251,03000 €
Unit Price with VAT:301,23600 €