
EDL03-24S05 | |
---|---|
DigiKey Part Number | 4457-EDL03-24S05-ND |
Manufacturer | |
Manufacturer Product Number | EDL03-24S05 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,27000 € | 10,27 € |
5 | 9,88400 € | 49,42 € |
10 | 9,72300 € | 97,23 € |
30 | 9,47400 € | 284,22 € |
50 | 9,36040 € | 468,02 € |
100 | 9,20830 € | 920,83 € |
250 | 9,01060 € | 2 252,65 € |
500 | 8,86366 € | 4 431,83 € |
Unit Price without VAT: | 10,27000 € |
---|---|
Unit Price with VAT: | 12,32400 € |