Infrared (IR) Emitter 860nm 3.2V 1.5A 370mW/sr @ 1A 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4770S

DigiKey Part Number
475-SFH4770STR-ND - Tape & Reel (TR)
475-SFH4770SCT-ND - Cut Tape (CT)
475-SFH4770SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4770S
Description
EMITTER IR 860NM 1.5A SYNIOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 3.2V 1.5A 370mW/sr @ 1A 120° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 4770S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Manufacturer
ams-OSRAM USA INC.
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1.5A
Package / Case
2-SMD, No Lead
Radiant Intensity (Ie) Min @ If
370mW/sr @ 1A
Base Product Number
Wavelength
860nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,68100 €16,81 €
1001,29920 €129,92 €
5001,13116 €565,58 €
1 0001,07642 €1 076,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,03007 €2 060,14 €
4 0000,99085 €3 963,40 €
6 0000,97078 €5 824,68 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,78400 €