
LE UW Q8WP-NBPB-BQ-0-A40-R18-Z | |
|---|---|
DigiKey Part Number | 475-LEUWQ8WP-NBPB-BQ-0-A40-R18-ZTR-ND - Tape & Reel (TR) 475-LEUWQ8WP-NBPB-BQ-0-A40-R18-ZCT-ND - Cut Tape (CT) 475-LEUWQ8WP-NBPB-BQ-0-A40-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE UW Q8WP-NBPB-BQ-0-A40-R18-Z |
Description | LED OSTAR WHITE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSTAR Projection Compact White 3.05V 1.4A 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 5A |
Mfr | Viewing Angle 130° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2-SMD, No Lead Exposed Pad |
Part Status Active | Supplier Device Package SMD |
Color | Size / Dimension 0.154" L x 0.144" W (3.90mm x 3.65mm) |
Flux @ 25°C, Current - Test 533lm (Typ) | Height - Seated (Max) 0.053" (1.35mm) |
Current - Test 1.4A | Thermal Resistance of Package 2.6°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 10 | 5,88700 € | 58,87 € |
| 100 | 4,81940 € | 481,94 € |
| 500 | 4,45122 € | 2 225,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,20329 € | 4 203,29 € |
| 2 000 | 4,07566 € | 8 151,32 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,25200 € |

