0603 (1608 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY L296-P1R2-26-0-20-R18-Z

DigiKey Part Number
475-LYL296-P1R2-26-0-20-R18-ZTR-ND - Tape & Reel (TR)
475-LYL296-P1R2-26-0-20-R18-ZCT-ND - Cut Tape (CT)
475-LYL296-P1R2-26-0-20-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY L296-P1R2-26-0-20-R18-Z
Description
LED YELLOW DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.70mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 420
Check for Additional Incoming Stock
Last Time Buy Date: 02/04/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16700 €1,67 €
1000,11780 €11,78 €
5000,09516 €47,58 €
1 0000,08767 €87,67 €
2 0000,08129 €162,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07429 €371,45 €
10 0000,06991 €699,10 €
15 0000,06766 €1 014,90 €
25 0000,06513 €1 628,25 €
35 0000,06362 €2 226,70 €
50 0000,06214 €3 107,00 €
125 0000,05889 €7 361,25 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €