SGSA125V3M9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA3A12V-D3M9-E

DigiKey Part Number
32-SLA3A12V-D3M9-E-ND
Manufacturer
Oslo Switch
Manufacturer Product Number
SLA3A12V-D3M9-E
Description
SWITCH PB DPST-NO 10A 250VAC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
14 V
Actuator Type
Square, Button
Color - Actuator/Cap
Amber
Illumination Type, Color
Incandescent, Amber
Illumination Voltage (Nominal)
12 VAC/DC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 27.94mm x 22.35mm
Operating Temperature
-
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5014,48860 €724,43 €
Unit Price without VAT:14,48860 €
Unit Price with VAT:17,38632 €