
ODT601S | |
---|---|
DigiKey Part Number | 1053-ODT601S-ND |
Manufacturer | |
Manufacturer Product Number | ODT601S |
Description | 6 FAN TRAY DC 12V 660CFM SHORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, DC, 6 Fans, 660 CFM 14.00" L x 19.00" W x 1.75" H (355.6mm x 482.6mm x 44.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 12VDC | |
Specifications | Fan Tray, DC, 6 Fans, 660 CFM | |
Size / Dimension | 14.00" L x 19.00" W x 1.75" H (355.6mm x 482.6mm x 44.4mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 240,31000 € | 240,31 € |
Unit Price without VAT: | 240,31000 € |
---|---|
Unit Price with VAT: | 288,37200 € |