
OD3010-05LB10A | |
|---|---|
DigiKey Part Number | 1053-OD3010-05LB10A-ND |
Manufacturer | |
Manufacturer Product Number | OD3010-05LB10A |
Description | Thermal Products |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 3.5 CFM (0.098m³/min) 4 Wire Leads |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 23.1dB(A) |
Series | Power (Watts) 900 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Square - 30mm L x 30mm H | Approval Agency CE, cURus, TUV, UR |
Width 10.50mm | Current Rating (Amps) 0.180A |
Air Flow 3.5 CFM (0.098m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,81124 € | 4 905,62 € |
| Unit Price without VAT: | 9,81124 € |
|---|---|
| Unit Price with VAT: | 11,77349 € |

