
OAT302S-7 | |
|---|---|
DigiKey Part Number | 1053-OAT302S-7-ND |
Manufacturer | |
Manufacturer Product Number | OAT302S-7 |
Description | Tool, Equip, Hardware & Enclos. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 3 Fans, 312 CFM 19.00" L x 7.00" W x 1.75" H (482.6mm x 177.8mm x 44.5mm) |
Category | Type Fan Tray |
Manufacturer Orion Fans | Voltage - Input 230VAC |
Series | Specifications Fan Tray, AC, 3 Fans, 312 CFM |
Packaging Bulk | Size / Dimension 19.00" L x 7.00" W x 1.75" H (482.6mm x 177.8mm x 44.5mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,85000 € | 209,85 € |
| Unit Price without VAT: | 209,85000 € |
|---|---|
| Unit Price with VAT: | 251,82000 € |

