
OD8038-12HBVXE | |
|---|---|
DigiKey Part Number | 1053-OD8038-12HBVXE-ND |
Manufacturer | |
Manufacturer Product Number | OD8038-12HBVXE |
Description | Thermal Products |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 105.0 CFM (2.94m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 62.3dB(A) |
Series | Power (Watts) 24 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV, UR |
Width 38.00mm | Current Rating (Amps) 2.00A |
Air Flow 105.0 CFM (2.94m³/min) | Voltage Range 8 ~ 13.8VDC |
Static Pressure 1.300 in H2O (323.6 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,15000 € | 18,15 € |
| 10 | 14,62700 € | 146,27 € |
| 25 | 13,32320 € | 333,08 € |
| 50 | 12,39520 € | 619,76 € |
| 100 | 11,76690 € | 1 176,69 € |
| Unit Price without VAT: | 18,15000 € |
|---|---|
| Unit Price with VAT: | 21,78000 € |

