
OD5210-12HB01A | |
|---|---|
DigiKey Part Number | 1053-OD5210-12HB01A-ND |
Manufacturer | |
Manufacturer Product Number | OD5210-12HB01A |
Description | DC FAN 12V 52X52X10MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 12.0 CFM (0.336m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 36.0dB(A) |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 52mm L x 52mm H | Current Rating (Amps) 0.140A |
Width 10.00mm | Voltage Range 8 ~ 17VDC |
Air Flow 12.0 CFM (0.336m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 45°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,38034 € | 4 690,17 € |
| Unit Price without VAT: | 9,38034 € |
|---|---|
| Unit Price with VAT: | 11,25641 € |

