
OD3006-12HSS | |
---|---|
DigiKey Part Number | OD3006-12HSS-ND |
Manufacturer | |
Manufacturer Product Number | OD3006-12HSS |
Description | FAN AXIAL 30X6MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sealed Sleeve 3.5 CFM (0.098m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 6.00mm | |
Air Flow | 3.5 CFM (0.098m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Sealed Sleeve | |
Fan Type | ||
Features | - | |
Noise | 32.0dB | |
Power (Watts) | 760 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |