OD172SAP-24HHB01A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD172SAP-24HHTB

DigiKey Part Number
1053-OD172SAP-24HHTB-ND
Manufacturer
Manufacturer Product Number
OD172SAP-24HHTB
Description
FAN AXIAL 172X51MM 24VDC TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
300.0 CFM (8.40m³/min)
Static Pressure
0.980 in H2O (244.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
57.0dB(A)
RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
2.10A
Voltage Range
15 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Factory Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
170,59000 €70,59 €
1061,99300 €619,93 €
Unit Price without VAT:70,59000 €
Unit Price with VAT:84,70800 €