
OD1225-24HBXE02A | |
|---|---|
DigiKey Part Number | 1053-OD1225-24HBXE02A-ND |
Manufacturer | |
Manufacturer Product Number | OD1225-24HBXE02A |
Description | DC FAN - 24V 120 X 120 X 25MM - |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 133.8 CFM (3.79m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 55.2dB(A) |
Series | Power (Watts) 21 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV, UR |
Width 25.00mm | Current Rating (Amps) 0.850A |
Air Flow 133.8 CFM (3.79m³/min) | Voltage Range 15 ~ 26VDC |
Static Pressure 0.750 in H2O (186.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 € | 24,15 € |
| 10 | 19,41400 € | 194,14 € |
| 25 | 17,67400 € | 441,85 € |
| 50 | 16,43880 € | 821,94 € |
| 100 | 15,91010 € | 1 591,01 € |
| Unit Price without VAT: | 24,15000 € |
|---|---|
| Unit Price with VAT: | 28,98000 € |










