
OA825AP-11-3TB | |
---|---|
DigiKey Part Number | 1053-1096-ND |
Manufacturer | |
Manufacturer Product Number | OA825AP-11-3TB |
Description | FAN AXIAL 80X27MM 115VAC TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 16.0 CFM (0.448m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA825AP-11-3TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 27.00mm | |
Air Flow | 16.0 CFM (0.448m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 19.0dB | |
Power (Watts) | 4.00W | |
RPM | 1900 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.573 lb (259.91 g) | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,03000 € | 19,03 € |
10 | 15,59300 € | 155,93 € |
40 | 13,65650 € | 546,26 € |
80 | 12,86700 € | 1 029,36 € |
Unit Price without VAT: | 19,03000 € |
---|---|
Unit Price with VAT: | 22,83600 € |