Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 115.0 CFM (3.22m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA172SAP-11-3WB

DigiKey Part Number
1053-OA172SAP-11-3WB-ND
Manufacturer
Manufacturer Product Number
OA172SAP-11-3WB
Description
AC FAN 172MM X 51MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 115.0 CFM (3.22m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA172SAP-11-3WB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Tubeaxial
Manufacturer
Orion Fans
Noise
33.2dB(A)
Series
Power (Watts)
16.00W
Packaging
Bulk
RPM
1700 RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
115VAC
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Approval Agency
CE, cURus, TUV, UR
Width
51.00mm
Voltage Range
100 ~ 130VAC
Air Flow
115.0 CFM (3.22m³/min)
Material - Frame
Aluminum
Static Pressure
0.430 in H2O (107.0 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Lifetime @ Temp.
60000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 61
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1041,85800 €418,58 €
Manufacturers Standard Package
Unit Price without VAT:41,85800 €
Unit Price with VAT:50,22960 €