Parametric Equivalent
Parametric Equivalent

OA172AN-22-1WB | |
|---|---|
DigiKey Part Number | 1053-OA172AN-22-1WB-ND |
Manufacturer | |
Manufacturer Product Number | OA172AN-22-1WB |
Description | 230VAC 172X172X51MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 172mm Dia Ball 235.0 CFM (6.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer Orion Fans | Noise 52.0dB(A) |
Series | Power (Watts) 35.00W |
Packaging Bulk | RPM 3200 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Round - 172mm Dia | Approval Agency CE, cURus, TUV, UR |
Width 51.00mm | Voltage Range 160 ~ 260VAC |
Air Flow 235.0 CFM (6.58m³/min) | Material - Frame Aluminum |
Static Pressure 0.700 in H2O (174.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OA172AP-22-1WB | Orion Fans | 47 | 1053-1034-ND | 51,99000 € | Parametric Equivalent |
| A2175-HBL.TC.R.GN | Sunon Fans | 0 | A2175-HBL.TC.R.GN-ND | 50,02833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 50,26000 € | 301,56 € |
| Unit Price without VAT: | 50,26000 € |
|---|---|
| Unit Price with VAT: | 60,31200 € |



