
| AFY480272A0-4.3INTH-C | |
|---|---|
| DigiKey Part Number | 5491-AFY480272A0-4.3INTH-C-ND | 
| Manufacturer | Orient Display | 
| Manufacturer Product Number | AFY480272A0-4.3INTH-C | 
| Description | GRAPHIC DISPLAY TFT RGB 4.3" | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Orient Display | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Display Type | TFT - Color, IPS (In-Plane Switching) | |
| Display Mode | Transmissive | |
| Touchscreen | Capacitive | |
| Diagonal Screen Size | 4.3" (109.22mm) | |
| Viewing Area | 96.04mm W x 54.85mm H | |
| Backlight | LED - White | |
| Dot Pixels | 480 x 272 | |
| Interface | 24-Bit (RGB) | |
| Controller Type | SC7283-G4(TFT), GT911 (CTP) | |
| Graphics Color | Red, Green, Blue (RGB) | |
| Background Color | - | |
| Dot Size | - | |
| Dot Pitch | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 53,28000 € | 53,28 € | 
| 10 | 44,41500 € | 444,15 € | 
| 100 | 39,31240 € | 3 931,24 € | 
| Unit Price without VAT: | 53,28000 € | 
|---|---|
| Unit Price with VAT: | 63,93600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France