
OPS-S2040SYG-ST-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S2040SYG-ST-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S2040SYG-ST-GW |
Description | 0.2 Single Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.433" H x 0.291" W x 0.091" D (11.00mm x 7.40mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Yellow-Green |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 8mcd |
Number of Characters 1 | Wavelength - Peak 573nm |
Size / Dimension 0.433" H x 0.291" W x 0.091" D (11.00mm x 7.40mm x 2.30mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 6075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 1,35984 € | 917,89 € |
| 1 350 | 1,34284 € | 1 812,83 € |
| 2 025 | 1,30035 € | 2 633,21 € |
| 2 700 | 1,28335 € | 3 465,05 € |
| 3 375 | 1,23236 € | 4 159,21 € |
| 4 050 | 1,22386 € | 4 956,63 € |
| 4 725 | 1,18136 € | 5 581,93 € |
| 5 400 | 1,16436 € | 6 287,54 € |
| 6 075 | 1,15586 € | 7 021,85 € |
| Unit Price without VAT: | 1,35984 € |
|---|---|
| Unit Price with VAT: | 1,63181 € |

