



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | Standard | |
Voltage - Input | 15VDC | |
Current - Input | 15 mA | |
Voltage - Output | 5 ~ 60VDC | |
Current - Output | 2A | |
Turn On Time | 100µs | |
Turn Off Time | 750µs | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 € | 30,52 € |
| 10 | 25,94300 € | 259,43 € |
| 100 | 22,05470 € | 2 205,47 € |
| Unit Price without VAT: | 30,52000 € |
|---|---|
| Unit Price with VAT: | 36,62400 € |

