New at DigiKey
AC Input Module Output Module 15mA 5VDC Output 180 ~ 280VAC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAC5A

DigiKey Part Number
5528-IAC5A-ND
Manufacturer
Manufacturer Product Number
IAC5A
Description
G1 AC DIGITAL INPUT, 180-280 VAC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC Input Module Output Module 15mA 5VDC Output 180 ~ 280VAC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
AC Input Module
Color
Yellow
Style
Standard
Voltage - Input
180 ~ 280VAC
Current - Input
5 mA
Voltage - Output
5VDC
Current - Output
15mA
Turn On Time
20ms
Turn Off Time
20ms
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,45000 €33,45 €
1028,42900 €284,29 €
10024,16840 €2 416,84 €
Manufacturers Standard Package
Unit Price without VAT:33,45000 €
Unit Price with VAT:40,14000 €