New at DigiKey
AC Input Module Output Module 12mA 5VDC Output 90 ~ 140VAC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAC5

DigiKey Part Number
5528-IAC5-ND
Manufacturer
Manufacturer Product Number
IAC5
Description
G1 AC DIGITAL INPUT, 90-140 VAC,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC Input Module Output Module 12mA 5VDC Output 90 ~ 140VAC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
AC Input Module
Color
Yellow
Style
Standard
Voltage - Input
90 ~ 140VAC
Current - Input
5 mA
Voltage - Output
5VDC
Current - Output
12mA
Turn On Time
20ms
Turn Off Time
20ms
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,87000 €33,87 €
1028,78700 €287,87 €
10024,47260 €2 447,26 €
Manufacturers Standard Package
Unit Price without VAT:33,87000 €
Unit Price with VAT:40,64400 €