
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Color | White | |
Style | G4 | |
Voltage - Input | 5VDC | |
Current - Input | 12 mA | |
Voltage - Output | 5 ~ 200VDC | |
Current - Output | 3A | |
Turn On Time | 5ms | |
Turn Off Time | 5ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,00000 € | 33,00 € |
| 10 | 29,24400 € | 292,44 € |
| 100 | 25,91540 € | 2 591,54 € |
| Unit Price without VAT: | 33,00000 € |
|---|---|
| Unit Price with VAT: | 39,60000 € |

