
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Opto 22 | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | AC Output Module | |
| Color | Black | |
| Style | C4 | |
| Voltage - Input | 19.5 ~ 32VDC | |
| Current - Input | 18 mA | |
| Voltage - Output | 120VAC | |
| Current - Output | 2A | |
| Turn On Time | 8.3µs | |
| Turn Off Time | 8.3µs | |
| Features | Status LED(s) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 28,01000 € | 28,01 € | 
| 10 | 24,82300 € | 248,23 € | 
| 100 | 21,99790 € | 2 199,79 € | 
| Unit Price without VAT: | 28,01000 € | 
|---|---|
| Unit Price with VAT: | 33,61200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France