New at DigiKey
G4OAC15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4OAC15

DigiKey Part Number
5528-G4OAC15-ND
Manufacturer
Manufacturer Product Number
G4OAC15
Description
G4 AC OUTPUT 12-140 VAC, 15 VDC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 2A 12 ~ 140VAC Output 10.5 ~ 16VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
AC Output Module
Color
Black
Style
C4
Voltage - Input
10.5 ~ 16VDC
Current - Input
15 mA
Voltage - Output
12 ~ 140VAC
Current - Output
2A
Turn On Time
8.3µs
Turn Off Time
8.3µs
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,01000 €28,01 €
1024,82300 €248,23 €
10021,99790 €2 199,79 €
Manufacturers Standard Package
Unit Price without VAT:28,01000 €
Unit Price with VAT:33,61200 €