
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | G4 | |
Voltage - Input | 2.5 ~ 16VDC | |
Current - Input | 30 mA | |
Voltage - Output | 5VDC | |
Current - Output | 12mA | |
Turn On Time | 25µs | |
Turn Off Time | 25µs | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,34000 € | 27,34 € |
| 10 | 24,22800 € | 242,28 € |
| 100 | 21,47060 € | 2 147,06 € |
| Unit Price without VAT: | 27,34000 € |
|---|---|
| Unit Price with VAT: | 32,80800 € |

