New at DigiKey
Input, Output (I/O) Module Chassis Mount 10 ~ 32VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output (I/O) Module Chassis Mount 10 ~ 32VDC
SNAP-IDC-32
SNAP-IDC-32

SNAP-IDC-32

DigiKey Part Number
5528-SNAP-IDC-32-ND
Manufacturer
Manufacturer Product Number
SNAP-IDC-32
Description
SNAP 32-CHANNEL DIGITAL (DISCRET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 10 ~ 32VDC
Datasheet
 Datasheet
EDA/CAD Models
SNAP-IDC-32 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
SNAP Series
Number of Inputs and Type
32 - Digital
Number of Outputs and Type
-
Voltage - Supply
10 ~ 32VDC
Mounting Type
Chassis Mount
Termination Style
Rectangular Connector
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Approval Agency
CE, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1281,73000 €281,73 €
10239,51600 €2 395,16 €
Manufacturers Standard Package
Unit Price without VAT:281,73000 €
Unit Price with VAT:338,07600 €