Image for 1104248 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1104248

DigiKey Part Number
1719-1104248TR-ND - Tape & Reel (TR)
1719-1104248CT-ND - Cut Tape (CT)
1719-1104248DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1104248
Description
RF TXRX MOD CELL CAST IOT SMD
Customer Reference
Detailed Description
Cellular 4G LTE CAT-4 (AT&T/T-Mobile), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+, UMTS Transceiver Module Antenna Not Included, Castellation Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, UART, USB
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
164,62000 €64,62 €
1056,76200 €567,62 €
2554,04560 €1 351,14 €
10050,32390 €5 032,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
50046,53426 €23 267,13 €
Manufacturers Standard Package
Unit Price without VAT:64,62000 €
Unit Price with VAT:77,54400 €