
1104081 | |
|---|---|
DigiKey Part Number | 1719-1104081-ND |
Manufacturer | |
Manufacturer Product Number | 1104081 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-4 (AT&T/Verizon) Transceiver Module Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,02000 € | 64,02 € |
| 10 | 56,23900 € | 562,39 € |
| 25 | 53,54520 € | 1 338,63 € |
| Unit Price without VAT: | 64,02000 € |
|---|---|
| Unit Price with VAT: | 76,82400 € |

