



TFLB-50A | |
|---|---|
DigiKey Part Number | 2298-TFLB-50A-ND |
Manufacturer | |
Manufacturer Product Number | TFLB-50A |
Description | FUSE AUTO 50A 32VAC 32VDC |
Customer Reference | |
Detailed Description | 50 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | TFLB-50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO, SAE | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.898" L x 0.638" W x 0.846" H (22.80mm x 16.20mm x 21.50mm) | |
Base Product Number |

