
FSG-G-35A | |
|---|---|
DigiKey Part Number | 2298-FSG-G-35A-ND |
Manufacturer | |
Manufacturer Product Number | FSG-G-35A |
Description | FUSE AUTO 35A 32VAC 32VDC 5AG |
Customer Reference | |
Detailed Description | 35 A 32 V 32 V Fuse Automotive Requires Holder 5AG, 10mm x 38mm (Midget) |
Datasheet | Datasheet |
EDA/CAD Models | FSG-G-35A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL 248 | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
Base Product Number |

