Fuse Holder 6.3 A 250V 1 Circuit Radial Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMS

DigiKey Part Number
2298-BMS-ND
Manufacturer
Manufacturer Product Number
BMS
Description
PCB FUSEHOLDER, RADIAL LEAD FUSE
Customer Reference
Detailed Description
Fuse Holder 6.3 A 250V 1 Circuit Radial Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.563" L x 0.165" W (14.3mm x 4.2mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
ANK
Fuse Type
Radial
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Horizontal and Vertical
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 285
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.