Fuse Holder 40 A 58V 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR-03R-10R

DigiKey Part Number
2298-LPR-03R-10R-ND
Manufacturer
Manufacturer Product Number
LPR-03R-10R
Description
REG. FUSEHOLDER, 40A-10AWG RED
Customer Reference
Detailed Description
Fuse Holder 40 A 58V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
LPR-03R-10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
40 A
For Use With/Related Products
ANR, APR
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.