
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 94°C (201°F) | |
Rated Functioning Temperature | 121°C (250°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 10 A | |
Approval Agency | CCC | |
Maximum Temperature Limit | 150°C (302°F) | |
Package / Case | Axial |

