
MIDA-125A | |
|---|---|
DigiKey Part Number | 2298-MIDA-125A-ND |
Manufacturer | |
Manufacturer Product Number | MIDA-125A |
Description | FUSE AUTO 125A 32VDC AUTO LINK |
Customer Reference | |
Detailed Description | 125 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | MIDA-125A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | 0.630" L x 0.472" W x 0.315" H (16.00mm x 12.00mm x 8.00mm) | |
Base Product Number |

