ANE-100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANE-275A

DigiKey Part Number
2298-ANE-275A-ND
Manufacturer
Manufacturer Product Number
ANE-275A
Description
FUSE STRIP 275A 125VAC/32VDC
Customer Reference
Detailed Description
275A 32 VAC 32 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
ANE-275A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
275A
Voltage Rating - AC
32 VAC
Voltage Rating - DC
32 VDC
Response Time
Fast Blow
Applications
Automotive
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.5kA AC
Package / Case
Rectangular, Blade
Size / Dimension
1.453" L x 0.882" W x 0.276" H (36.90mm x 22.40mm x 7.00mm)
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,65 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.