
FSC-600MA | |
|---|---|
DigiKey Part Number | 2298-FSC-600MA-ND |
Manufacturer | |
Manufacturer Product Number | FSC-600MA |
Description | FUSE GLASS 600MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 600 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | FSC-600MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | cULus, UL 248 | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1224 Ohms | |
Base Product Number |

