


CG32.0LTR | |
---|---|
DigiKey Part Number | 18-CG32.0LTR-ND - Tape & Reel (TR) 18-CG32.0LTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG32.0LTR |
Description | GDT 2000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2000 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CG32.0LTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,83000 € | 3,83 € |
5 | 3,17000 € | 15,85 € |
10 | 2,92600 € | 29,26 € |
50 | 2,42720 € | 121,36 € |
100 | 2,23880 € | 223,88 € |
250 | 2,01084 € | 502,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,66774 € | 833,87 € |
1 000 | 1,53603 € | 1 536,03 € |
1 500 | 1,53246 € | 2 298,69 € |
Unit Price without VAT: | 3,83000 € |
---|---|
Unit Price with VAT: | 4,59600 € |