
ANR-W-20A-16R | |
|---|---|
DigiKey Part Number | 2298-ANR-W-20A-16R-ND |
Manufacturer | |
Manufacturer Product Number | ANR-W-20A-16R |
Description | FUSE AUTO 20A 32VDC BLADE ATO |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | ANR-W-20A-16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm) | |
Base Product Number |

