
ANM-UL-2A | |
|---|---|
DigiKey Part Number | 2298-ANM-UL-2A-ND |
Manufacturer | |
Manufacturer Product Number | ANM-UL-2A |
Description | FUSE AUTOMOTIVE 2A 32VDC BLADE |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | ANM-UL-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | cURus, ISO, SAE, UL 248 | |
Operating Temperature | - | |
Color | Gray | |
Size / Dimension | 0.472" L x 0.157" W x 0.386" H (12.00mm x 4.00mm x 9.80mm) | |
Base Product Number |

