
ANM-I-7.5A | |
|---|---|
DigiKey Part Number | 2298-ANM-I-7.5A-ND |
Manufacturer | |
Manufacturer Product Number | ANM-I-7.5A |
Description | FUSE AUTO 7.5A 32VDC BLADE MINI |
Customer Reference | |
Detailed Description | 7.5 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | ANM-I-7.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO, SAE | |
Operating Temperature | - | |
Color | Brown | |
Size / Dimension | 0.429" L x 0.150" W x 0.362" H (10.90mm x 3.80mm x 9.20mm) | |
Base Product Number |

