3.3 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
cms-photo-disclaimer

RS73F2BTTD3304F

cms-digikey-product-number
2019-RS73F2BTTD3304FTR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RS73F2BTTD3304F
cms-description
RES 3.3M OHM 1% 1/3W 1206
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
3.3 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
RS73F2BTTD3304F Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5 0000,09211 €460,55 €
cms-manufacturer-standard-package
Unit Price without VAT:0,09211 €
Unit Price with VAT:0,11053 €