
ISL9113ER7Z-T | |
|---|---|
DigiKey Part Number | 20-ISL9113ER7Z-TTR-ND - Tape & Reel (TR) 20-ISL9113ER7Z-TCT-ND - Cut Tape (CT) 20-ISL9113ER7Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9113ER7Z-T |
Description | IC REG BOOST 5V 1.1A 8DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.1A (Switch) 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL9113ER7Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 4.7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,63280 € | 15,82 € |
| 100 | 0,49990 € | 49,99 € |
| 250 | 0,43500 € | 108,75 € |
| 500 | 0,39526 € | 197,63 € |
| 1 000 | 0,36217 € | 362,17 € |
| 2 500 | 0,32680 € | 817,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,28578 € | 1 714,68 € |
| 12 000 | 0,27979 € | 3 357,48 € |
| 18 000 | 0,27680 € | 4 982,40 € |
| 30 000 | 0,27347 € | 8 204,10 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


